-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD5V0D3-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM9600
|
Newark | Esd Protection Device, 15.5V, Sod-323 Rohs Compliant: Yes |Micro Commercial Components ESD5V0D3-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2075 |
|
$0.0710 / $0.2520 | Buy Now |
DISTI #
ESD5V0D3-TPMSCT-ND
|
DigiKey | TVS DIODE 5VWM 15.5VC SOD323 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
648158 In Stock |
|
$0.0375 / $0.2300 | Buy Now |
DISTI #
833-ESD5V0D3-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V, 1.0uA RoHS: Compliant | 78670 |
|
$0.0370 / $0.2300 | Buy Now |
|
Bristol Electronics | 1817 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 350W, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 1453 |
|
$0.1500 / $0.5000 | Buy Now |
|
Future Electronics | Single Channel 350 W 15.5 Vcl 350 pF SMT ESD Protection Device - SOD-323 Min Qty: 3000 Package Multiple: 3000 |
156000 null |
|
$0.0213 / $0.0233 | Buy Now |
|
LCSC | 15.5V 350W 6.2V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 1750 |
|
$0.0209 / $0.0384 | Buy Now |
|
New Advantage Corporation | Single Channel 350 W 15.5 Vcl 350 pF SMT ESD Protection Device - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 126000 |
|
$0.0358 / $0.0388 | Buy Now |
|
Vyrian | Diodes | 157981 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5V0D3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESD5V0D3-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 7.3 V | |
Breakdown Voltage-Min | 6.2 V | |
Clamping Voltage-Max | 15.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for ESD5V0D3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5V0D3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD5V0D3 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ESD5V0D3-TP vs ESD5V0D3 |
A good PCB layout for optimal ESD protection involves placing the ESD5V0D3-TP close to the input connector, using short traces, and minimizing the distance between the device and the protected circuit. Additionally, a ground plane underneath the device can help to reduce parasitic inductance.
The ESD5V0D3-TP is designed to handle high surge currents, up to 30A, by using a specialized silicon avalanche diode structure that can absorb and dissipate the energy of an ESD event.
The ESD5V0D3-TP is rated for operation over a temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications, from consumer electronics to industrial and automotive systems.
Yes, the ESD5V0D3-TP is suitable for use in high-speed data lines, such as USB, HDMI, and Ethernet, due to its low capacitance and high bandwidth.
The ESD5V0D3-TP is designed to have minimal impact on signal integrity, with a low capacitance of 0.4pF and a high bandwidth of 3GHz, making it suitable for use in high-speed data lines.