Part Details for ESD5482MUT5G by onsemi
Results Overview of ESD5482MUT5G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD5482MUT5G Information
ESD5482MUT5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD5482MUT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85987123
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin X3-DFN T/R RoHS: Compliant Min Qty: 3912 Package Multiple: 1 Date Code: 1301 | Americas - 2922517 |
|
$0.0716 / $0.0959 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 3.3V, Bidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 2922517 |
|
$0.0573 / $0.0924 | Buy Now |
Part Details for ESD5482MUT5G
ESD5482MUT5G CAD Models
ESD5482MUT5G Part Data Attributes
|
ESD5482MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5482MUT5G
onsemi
ESD Protection Diode, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X3DFN2, 0.62x0.32, 0.355P, (0201) | |
Pin Count | 2 | |
Manufacturer Package Code | 152AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Nom | 5 V | |
Clamping Voltage-Max | 7.8 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
ESD5482MUT5G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal ESD protection involves placing the ESD5482MUT5G as close as possible to the input pins, using short and wide traces, and minimizing the distance between the device and the protected IC. Additionally, a ground plane should be placed underneath the device to provide a low-impedance path to ground.
-
The ESD5482MUT5G is designed to handle surge currents up to 30A (8/20μs waveform) and can dissipate the energy of an ESD event without damage. The device's internal resistance and capacitance work together to slow down the surge current and absorb the energy, protecting the downstream circuitry.
-
Yes, the ESD5482MUT5G is suitable for high-speed data lines due to its low capacitance (0.4pF) and low clamping voltage (6V). The device's low capacitance minimizes signal distortion and attenuation, making it suitable for high-speed data lines such as USB, HDMI, and Ethernet.
-
The ESD5482MUT5G is designed to minimize the impact on signal integrity. The device's low capacitance and low inductance ensure that the signal is not significantly attenuated or distorted. Additionally, the device's low clamping voltage and fast response time help to minimize the impact of ESD events on the signal.
-
Yes, the ESD5482MUT5G is AEC-Q101 qualified, making it suitable for automotive applications. The device meets the stringent requirements of the automotive industry, including high reliability, high temperature operation, and resistance to environmental stresses.