-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW CAP ESD PROTECTION 5 LINE LOW CAP ESD PROTEC, SOT-963 1x1, 0.35P, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD5205P6T6G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD5205P6T6G
|
Avnet Americas | ESD Suppressor TVS ?15KV 6-Pin SOT-963 T/R - Tape and Reel (Alt: ESD5205P6T6G) RoHS: Compliant Min Qty: 5103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 239370 Partner Stock |
|
$0.1306 / $0.1333 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, SILICON | 7626 |
|
$0.1163 / $0.2907 | Buy Now |
DISTI #
ESD5205P6T6G
|
EBV Elektronik | ESD Suppressor TVS 15KV 6Pin SOT963 TR (Alt: ESD5205P6T6G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 239370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5205P6T6G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5205P6T6G
onsemi
LOW CAP ESD PROTECTION 5 LINE LOW CAP ESD PROTEC, SOT-963 1x1, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-963 1x1, 0.35P | |
Pin Count | 6 | |
Manufacturer Package Code | 527AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for optimal ESD protection involves placing the ESD5205P6T6G close to the connector or interface it is protecting, using short and wide traces, and minimizing the distance between the device and the protected circuit.
To choose the correct ESD protection device, consider factors such as the interface or circuit being protected, the level of ESD protection required, the operating voltage, and the available board space and layout constraints.
The ESD5205P6T6G is a specific device with a unique set of characteristics, such as its low capacitance and high surge capability. Other onsemi ESD protection devices may have different characteristics, such as different voltage ratings or package options.
To ensure proper soldering and assembly, follow the recommended soldering profile and handling procedures, and use a soldering iron with a temperature-controlled tip. Also, ensure that the PCB is designed with a suitable land pattern and that the device is handled by trained personnel.
The ESD5205P6T6G meets various reliability and quality standards, including AEC-Q101, IEC 61000-4-2, and ISO/TS 16949. It is also manufactured in accordance with onsemi's quality management system, which is certified to ISO 9001.