Part Details for ESD24VL1B02LSE6327XTSA1 by Infineon Technologies AG
Results Overview of ESD24VL1B02LSE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD24VL1B02LSE6327XTSA1 Information
ESD24VL1B02LSE6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ESD24VL1B02LSE6327XTSA1
ESD24VL1B02LSE6327XTSA1 CAD Models
ESD24VL1B02LSE6327XTSA1 Part Data Attributes
|
ESD24VL1B02LSE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD24VL1B02LSE6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSSLP-2-1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 24.3 V | |
Breakdown Voltage-Nom | 25 V | |
Clamping Voltage-Max | 55 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for ESD24VL1B02LSE6327XTSA1
This table gives cross-reference parts and alternative options found for ESD24VL1B02LSE6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD24VL1B02LSE6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD24VL1B02LRHE6327XTSA1 | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSLP-2-17, 2 PIN | ESD24VL1B02LSE6327XTSA1 vs ESD24VL1B02LRHE6327XTSA1 |
ESD24VL1B02LSE6327XTSA1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal ESD protection involves placing the ESD24VL1B02LSE6327XTSA1 as close as possible to the interface connector, with the shortest possible leads to minimize parasitic inductance and capacitance. Additionally, a ground plane should be placed underneath the device to provide a low-impedance path to ground.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point above 217°C. Apply a small amount of solder paste to the PCB pads, and use a reflow oven or a hot air gun to solder the device. Avoid applying excessive heat or pressure, which can damage the device.
-
The ESD24VL1B02LSE6327XTSA1 is rated for operation up to 125°C, but it's recommended to derate the device's performance at higher temperatures. Consult the datasheet for temperature-related derating factors and ensure that the device is properly cooled to prevent thermal overload.
-
To troubleshoot ESD-related issues, use an oscilloscope to measure the voltage and current waveforms at the interface connector. Look for signs of ESD events, such as voltage spikes or ringing. Check the PCB layout and ensure that the ESD24VL1B02LSE6327XTSA1 is properly placed and soldered. Consult the datasheet and application notes for guidance on ESD testing and troubleshooting.
-
The ESD24VL1B02LSE6327XTSA1 is a general-purpose ESD protection device that can be used with various interface standards. However, it's essential to ensure that the device meets the specific requirements of your interface standard, such as signal integrity, impedance, and capacitance. Consult the datasheet and application notes for guidance on using the device with your specific interface standard.