Part Details for ESD242B1W01005E6327XTSA1 by Infineon Technologies AG
Results Overview of ESD242B1W01005E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD242B1W01005E6327XTSA1 Information
ESD242B1W01005E6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD242B1W01005E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5091
|
Newark | Diode, Esd Protection, 7V, Wll-2-2, Clamping Voltage Vc Max:7V, Diode Case Style:Wll-2-2, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Infineon ESD242B1W01005E6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8960 |
|
$0.0270 / $0.1000 | Buy Now |
DISTI #
ESD242B1W01005E6327XTSA1CT-ND
|
DigiKey | TVS DIODE 3.3VWM 6V P/PGWLL22 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46916 In Stock |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
ESD242B1W01005E632
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 18kV 2-Pin WLL-2 T/R - Tape and Reel (Alt: ESD242B1W01005E632) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 | Buy Now |
DISTI #
726-ESD242B1W01005E6
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 17899 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
85980977
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLL T/R RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Date Code: 1701 | Americas - 26865000 |
|
$0.0164 / $0.0195 | Buy Now |
DISTI #
85982614
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLL T/R RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Date Code: 2101 | Americas - 225000 |
|
$0.0164 / $0.0195 | Buy Now |
DISTI #
85982257
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLL T/R RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Date Code: 2001 | Americas - 75000 |
|
$0.0195 | Buy Now |
DISTI #
87664766
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2445 | Americas - 15000 |
|
$0.0200 | Buy Now |
DISTI #
69268488
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLL T/R RoHS: Compliant Min Qty: 1367 Package Multiple: 1 Date Code: 2244 | Americas - 14950 |
|
$0.0278 / $0.0691 | Buy Now |
|
Rochester Electronics | ESD242 - Transistor Voltage Suppressor Diode RoHS: Compliant Status: Active Min Qty: 1 | 27165000 |
|
$0.0131 / $0.0211 | Buy Now |
Part Details for ESD242B1W01005E6327XTSA1
ESD242B1W01005E6327XTSA1 CAD Models
ESD242B1W01005E6327XTSA1 Part Data Attributes
|
ESD242B1W01005E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD242B1W01005E6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 25W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Clamping Voltage-Max | 6.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.03 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
ESD242B1W01005E6327XTSA1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of ESD242B1W01005E6327XTSA1 involves placing the device close to the protected line, using a ground plane, and minimizing the distance between the device and the protected component. Additionally, it is recommended to use a common ground plane for the ESD protection device and the protected component.
-
The ESD242B1W01005E6327XTSA1 is designed to handle surge pulses according to IEC 61000-4-5. It can withstand surge pulses up to 4 kV and 1.2/50 μs waveform. The device clamps the surge voltage to a safe level, protecting the downstream components from damage.
-
The maximum operating temperature range for ESD242B1W01005E6327XTSA1 is -40°C to 125°C. However, it is recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Yes, the ESD242B1W01005E6327XTSA1 is suitable for ESD protection in automotive applications. It meets the requirements of ISO 7637-2 and is qualified according to AEC-Q101. However, it is recommended to consult with Infineon's application engineers to ensure the device meets the specific requirements of your application.
-
The ESD242B1W01005E6327XTSA1 is designed to have minimal impact on signal integrity. It has a low capacitance of 0.5 pF and a low insertion loss of 0.5 dB, ensuring that the signal quality is maintained. However, it is recommended to simulate the signal integrity using tools like IBIS or S-parameters to ensure the device meets the specific requirements of your application.