-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 25W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD241B1W0201E6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0574
|
Newark | Diode, Esd Protection, 3.3V, 0201, Clamping Voltage Vc Max:7V, Diode Case Style:0201, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (27 Rohs Compliant: Yes |Infineon ESD241B1W0201E6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18973 |
|
$0.0280 / $0.1100 | Buy Now |
DISTI #
ESD241B1W0201E6327XTSA1CT-ND
|
DigiKey | TVS DIODE 3.3VWM 6VC PGWLL23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19718 In Stock |
|
$0.0165 / $0.1100 | Buy Now |
DISTI #
ESD241B1W0201E6327
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 18kV 2-Pin WLL-2 T/R - Tape and Reel (Alt: ESD241B1W0201E6327) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
DISTI #
726-ESD241B1W0201E63
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 56595 |
|
$0.0170 / $0.1100 | Buy Now |
DISTI #
85987325
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLL T/R RoHS: Compliant Min Qty: 18988 Package Multiple: 1 Date Code: 1801 | Americas - 9070000 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
85982196
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLL T/R RoHS: Compliant Min Qty: 18988 Package Multiple: 1 Date Code: 1701 | Americas - 1497978 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
85986832
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLL T/R RoHS: Compliant Min Qty: 18988 Package Multiple: 1 Date Code: 2101 | Americas - 735000 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
85986457
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLL T/R RoHS: Compliant Min Qty: 18988 Package Multiple: 1 Date Code: 2001 | Americas - 60208 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
87044822
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLL T/R RoHS: Compliant Min Qty: 18988 Package Multiple: 1 Date Code: 2201 | Americas - 22000 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
65149015
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin WLL T/R RoHS: Compliant Min Qty: 1634 Package Multiple: 1 | Americas - 14000 |
|
$0.0264 / $0.0268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD241B1W0201E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD241B1W0201E6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 25W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Clamping Voltage-Max | 6.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.03 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
A good PCB layout for ESD241B1W0201E6327XTSA1 involves keeping the signal paths short, using a solid ground plane, and placing the device close to the protected IC. Additionally, the PCB should be designed to minimize parasitic inductance and capacitance.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the device.
The maximum operating temperature range for ESD241B1W0201E6327XTSA1 is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
Yes, ESD241B1W0201E6327XTSA1 is suitable for high-frequency applications up to 6 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the PCB layout.
Handle the ESD241B1W0201E6327XTSA1 with care to prevent mechanical stress and electrostatic discharge. Store the devices in their original packaging, and avoid exposing them to extreme temperatures, humidity, or physical shock.