Part Details for ESD204B102ELE6327XTMA1 by Infineon Technologies AG
Results Overview of ESD204B102ELE6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD204B102ELE6327XTMA1 Information
ESD204B102ELE6327XTMA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD204B102ELE6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD204B102ELE6327XTMA1CT-ND
|
DigiKey | TVS DIODE 14VWM 28V PGTSLP220 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0495 / $0.4100 | Buy Now |
DISTI #
ESD204B102ELE6327XTMA1
|
Avnet Americas | ESD Suppressor TVS 20KV 2-Pin TSLP T/R - Tape and Reel (Alt: ESD204B102ELE6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0666 | Buy Now |
DISTI #
726-ESD204B102ELE632
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Protection Diode Bi-directiona RoHS: Compliant | 18000 |
|
$0.0560 / $0.4200 | Buy Now |
DISTI #
SP001113390
|
EBV Elektronik | ESD Suppressor TVS 20KV 2Pin TSLP TR (Alt: SP001113390) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1A8/20us 28V 8.5V 14V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | 370 |
|
$0.1020 / $0.1077 | Buy Now |
|
Vyrian | Diodes | 17929 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 14VWM 28VC TSLP2-19 | 13830 |
|
$0.1058 / $0.1586 | Buy Now |
Part Details for ESD204B102ELE6327XTMA1
ESD204B102ELE6327XTMA1 CAD Models
ESD204B102ELE6327XTMA1 Part Data Attributes
|
ESD204B102ELE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD204B102ELE6327XTMA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSLP-2-19, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TSLP-2-19, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Max | 14 V | |
Breakdown Voltage-Min | 8.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for ESD204B102ELE6327XTMA1
This table gives cross-reference parts and alternative options found for ESD204B102ELE6327XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD204B102ELE6327XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS901SL | SANYO Electric Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, HALOGEN FREE, TSSLP-2-1, 2 PIN | ESD204B102ELE6327XTMA1 vs VS901SL |
ESD204-B1-02ELS | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSSLP-2-3, 2 PIN | ESD204B102ELE6327XTMA1 vs ESD204-B1-02ELS |
ESD204B102ELE6327XTMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-01, which includes guidelines for component placement, routing, and grounding to minimize electromagnetic interference and ensure optimal performance.
-
Infineon provides a soldering guide in their application note AN2013-02, which includes guidelines for soldering, desoldering, and reworking the device. It's essential to follow these guidelines to prevent damage to the device.
-
The device has a thermal resistance of 25°C/W, and it's essential to ensure good thermal conductivity between the device and the PCB. A thermal pad or heat sink can be used to improve heat dissipation. Additionally, the device should be placed in a well-ventilated area to prevent overheating.
-
Infineon provides a troubleshooting guide in their application note AN2013-03, which includes common issues, symptoms, and solutions. It's essential to follow a systematic approach to troubleshooting, starting with the simplest possible causes and working towards more complex issues.
-
The device is RoHS-compliant and meets the requirements of the European Union's Restriction of Hazardous Substances (RoHS) directive. It's essential to ensure that the device is used in accordance with local environmental regulations and guidelines.