-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 18000W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD108B1CSP0201XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9618
|
Newark | Diode, Esd Protection, 5.5V, Wll-2-1, Clamping Voltage Vc Max:18.5V, Diode Case Style:Wll-2-1, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Infineon ESD108B1CSP0201XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 309725 |
|
$0.0380 / $0.1400 | Buy Now |
DISTI #
ESD108B1CSP0201XTSA1CT-ND
|
DigiKey | TVS DIODE 5.5VWM 41VC WLL-2-1 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
769218 In Stock |
|
$0.0215 / $0.0270 | Buy Now |
DISTI #
ESD108B1CSP0201XTSA1
|
Avnet Americas | ESD Protection Device, Bidirectional, 18.5 V, WLL-2-1, 2 Pins - Tape and Reel (Alt: ESD108B1CSP0201XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 / $0.0212 | Buy Now |
DISTI #
726-ESD108B1CSP0201X
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 28159 |
|
$0.0230 / $0.1300 | Buy Now |
DISTI #
V72:2272_06391299
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2048 Container: Cut Strips | Americas - 16172 |
|
$0.0231 / $0.0671 | Buy Now |
DISTI #
E02:0323_07813340
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Date Code: 2510 | Europe - 15000 |
|
$0.0215 / $0.0234 | Buy Now |
DISTI #
85980120
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 10274 Package Multiple: 1 Date Code: 1801 | Americas - 250000 |
|
$0.0365 | Buy Now |
DISTI #
53817569
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 1257 Package Multiple: 1 Date Code: 2102 | Americas - 30315 |
|
$0.0349 / $0.0902 | Buy Now |
DISTI #
52095560
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 256 Package Multiple: 1 Date Code: 2048 | Americas - 16172 |
|
$0.0231 / $0.0436 | Buy Now |
DISTI #
88071148
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2510 | Americas - 15000 |
|
$0.0215 / $0.0234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD108B1CSP0201XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD108B1CSP0201XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 18000W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Max | 18.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 18000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
A good PCB layout for ESD108B1CSP0201XTSA1 involves keeping the signal paths short, using a solid ground plane, and placing the device close to the protected IC. Additionally, the PCB should be designed to minimize parasitic inductance and capacitance.
To ensure proper soldering, follow the recommended reflow soldering profile, use a solder paste with a melting point below 260°C, and ensure the PCB is clean and free of oxidation. Also, use a soldering iron with a temperature control to prevent overheating.
The maximum operating temperature range for ESD108B1CSP0201XTSA1 is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
Yes, ESD108B1CSP0201XTSA1 is suitable for high-frequency applications up to 6 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the PCB layout to minimize signal degradation.
To prevent damage, store ESD108B1CSP0201XTSA1 in its original packaging or an anti-static bag, away from direct sunlight and moisture. During shipping, ensure the device is properly packaged and protected from mechanical stress and electrostatic discharge.