Part Details for ESD102-U1-02ELS by Infineon Technologies AG
Results Overview of ESD102-U1-02ELS by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD102-U1-02ELS Information
ESD102-U1-02ELS by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ESD102-U1-02ELS
ESD102-U1-02ELS CAD Models
ESD102-U1-02ELS Part Data Attributes
|
ESD102-U1-02ELS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD102-U1-02ELS
Infineon Technologies AG
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 33 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESD102-U1-02ELS
This table gives cross-reference parts and alternative options found for ESD102-U1-02ELS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD102-U1-02ELS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD9L5.0ST5G | onsemi | $0.0834 | ESD Protection Diode, Ultra Low Capacitance, Unidirectional, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | ESD102-U1-02ELS vs ESD9L5.0ST5G |
TPD1E04U04DPYR | Texas Instruments | $0.1124 | 0.5-pF, 3.6-V, ±16-kV ESD protection diode with in 0402 & 0201 packages for HDMI 2.0 & USB 3.0 2-X1SON -40 to 125 | ESD102-U1-02ELS vs TPD1E04U04DPYR |
TPD1E04U04DPYT | Texas Instruments | Check for Price | 0.5-pF, 3.6-V, ±16-kV ESD protection diode with in 0402 & 0201 packages for HDMI 2.0 & USB 3.0 2-X1SON -40 to 125 | ESD102-U1-02ELS vs TPD1E04U04DPYT |
ESD102-U2-099EL | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC, TSLP-4-10, 4 PIN | ESD102-U1-02ELS vs ESD102-U2-099EL |
ESD3V3U1U-02LS | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, TSSLP-2-1, 2 PIN | ESD102-U1-02ELS vs ESD3V3U1U-02LS |
ESD3V3U1U02LRHE6327XTSA1 | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, TSLP-2-7, 2 PIN | ESD102-U1-02ELS vs ESD3V3U1U02LRHE6327XTSA1 |
ESD102U2099ELE6327XTSA1 | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC, TSLP-4-10, 4 PIN | ESD102-U1-02ELS vs ESD102U2099ELE6327XTSA1 |