Part Details for ESD-240S220DT by Inventronics (Hangzhou) Inc
Results Overview of ESD-240S220DT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD-240S220DT Information
ESD-240S220DT by Inventronics (Hangzhou) Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) | |
DF2B5BSL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.3 V, SOD-962 (SL2) |
Price & Stock for ESD-240S220DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 277 - 480Vac, 240W, 154 - 2200mA, 55-156V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 248Box |
|
$82.8300 / $86.9700 | Buy Now |
DISTI #
86929052
|
Verical | ESD-240S220DT Min Qty: 12 Package Multiple: 12 Date Code: 2418 | Americas - 144 |
|
$106.2099 / $119.1799 | Buy Now |
|
Future Electronics | 277 - 480Vac, 240W, 154 - 2200mA, 55-156V, [0-10V, PWM...], IP67 LED Driver Min Qty: 1 Package Multiple: 1 |
256 null |
|
$82.8300 / $86.9700 | Buy Now |
DISTI #
ESD-240S220DT
|
IBS Electronics | ESD-240S220DT by INVENTRONICS (HANGZHOU) INC. is a 240W programmable outdoor LED driver module with 2.1A output, 156V DC max, ideal for efficient and reliable LED lighting applications. Min Qty: 1 Package Multiple: 1 | 256 |
|
$107.6790 / $113.0610 | Buy Now |
|
New Advantage Corporation | ESD Series 240 W 2.1 A 156 Vdc Out Max Programmable Outdoor LED Driver Module RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 192 |
|
$84.0300 | Buy Now |