Part Details for ES5J by Lite-On Semiconductor Corporation
Results Overview of ES5J by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES5J Information
ES5J by Lite-On Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ES5J
ES5J CAD Models
ES5J Part Data Attributes
|
ES5J
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ES5J
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ES5J Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ES5J is -40°C to 125°C, but it can withstand storage temperatures from -55°C to 150°C.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, use a suitable thermal management system, and consider the device's power dissipation and thermal resistance.
-
The maximum allowable voltage for the ES5J is 1.5 times the rated voltage, but it's recommended to operate within the specified voltage range to ensure reliability and prevent damage.
-
To handle ESD protection for the ES5J, follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits in your design, such as TVS diodes or ESD arrays.
-
The recommended soldering temperature for the ES5J is 260°C, and the recommended soldering time is 10 seconds or less. It's essential to follow the recommended soldering profile to prevent damage to the device.