Part Details for ES3JSMB by Diotec Semiconductor AG
Results Overview of ES3JSMB by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3JSMB Information
ES3JSMB by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES3JSMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ES3JSMBTR-ND
|
DigiKey | DIODE STANDARD 600V 3A DO214AA Min Qty: 12000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.2584 / $0.8789 | Buy Now |
DISTI #
4878-ES3JSMB-ND
|
DigiKey | DIODE STANDARD 600V 3A DO214AA Min Qty: 48000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1440 | Buy Now |
DISTI #
637-ES3JSMB
|
Mouser Electronics | Rectifiers Diode, Superfast, SMB, 600V, 3A, 150C RoHS: Compliant | 0 |
|
$0.1990 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - SMB - 600V - 3A - 30ns RoHS: Compliant | 33000 Factory Stock |
|
$0.1289 / $0.3529 | Buy Now |
DISTI #
ES3JSMB-DIO
|
TME | Diode: rectifying, SMD, 600V, 3A, 30ns, SMB, Ufmax: 1.7V, Ifsm: 115A Min Qty: 3 | 0 |
|
$0.1510 / $0.2460 | RFQ |
|
Master Electronics | Diode - Superfast - SMB - 600V - 3A - 30ns RoHS: Compliant | 33000 Factory Stock |
|
$0.1289 / $0.3529 | Buy Now |
Part Details for ES3JSMB
ES3JSMB CAD Models
ES3JSMB Part Data Attributes
|
ES3JSMB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ES3JSMB
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ES3JSMB Frequently Asked Questions (FAQ)
-
Diotec recommends a PCB layout with a large copper area connected to the thermal pad (exposed pad) on the bottom of the package to ensure good heat dissipation. A minimum of 1 oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
-
The built-in OVP feature is designed to protect the device from voltage transients up to 40V. However, it's not intended to replace external overvoltage protection circuits, which may be required for specific applications.
-
While the ES3JSMB is suitable for high-frequency switching applications, it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure that the application's switching frequency is within the recommended range.
-
The POR and BOD features are designed to ensure the device's internal registers are properly initialized during power-up. To handle these features, ensure that the power supply ramp-up time is within the recommended range, and consider using an external reset circuit if necessary.