Part Details for ES3JC by SLKOR
Results Overview of ES3JC by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3JC Information
ES3JC by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES3JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-ES3JCCT-ND
|
DigiKey | 1.68V@3A 35NS INDEPENDENT TYPE 3 Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0221 / $0.2000 | Buy Now |
|
LCSC | 1.68V3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | 910 |
|
$0.0196 / $0.0396 | Buy Now |