Part Details for ES3JB by Surge Components Inc
Results Overview of ES3JB by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3JB Information
ES3JB by Surge Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES3JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-ES3JB-ND
|
DigiKey | DIODE STANDARD 600V 3A DO214AA Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ES3JB
|
Avnet Americas | - Tape and Reel (Alt: ES3JB) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0750 | Buy Now |
Part Details for ES3JB
ES3JB CAD Models
ES3JB Part Data Attributes
|
ES3JB
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
ES3JB
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3JB
This table gives cross-reference parts and alternative options found for ES3JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
US3J | Taitron Components Inc | Check for Price | Rectifier Diode, | ES3JB vs US3J |
ES3J | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ES3JB vs ES3J |
S3J-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3JB vs S3J-T |
HS3JB | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | ES3JB vs HS3JB |
CMR3S-06PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | ES3JB vs CMR3S-06PBFREE |
CPW3-0600S003B | Cree, Inc. | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon Carbide, DIE-2 | ES3JB vs CPW3-0600S003B |
ES3JB-13-F | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | ES3JB vs ES3JB-13-F |
GDGS84J | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DIE | ES3JB vs GDGS84J |
ES3J | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3JB vs ES3J |
GN3J | Surge Components Inc | Check for Price | Rectifier Diode, | ES3JB vs GN3J |