Part Details for ES3JB-13-F by Diodes Incorporated
Results Overview of ES3JB-13-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3JB-13-F Information
ES3JB-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES3JB-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ES3JB-13-FCT-ND
|
DigiKey | DIODE STANDARD 600V 3A SMB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1468 In Stock |
|
$0.1520 / $0.5900 | Buy Now |
DISTI #
ES3JB-13-F
|
Avnet Americas | Diode Super Fast Recovery Rectifier 600V 3A 2-Pin SMB T/R - Tape and Reel (Alt: ES3JB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.1459 / $0.1490 | Buy Now |
DISTI #
621-ES3JB-13-F
|
Mouser Electronics | Rectifiers FRED GPP Rectifier SMB T&R 3K RoHS: Compliant | 3075 |
|
$0.1560 / $0.5800 | Buy Now |
DISTI #
ES3JB-13-F
|
Avnet Silica | Diode Super Fast Recovery Rectifier 600V 3A 2Pin SMB TR (Alt: ES3JB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 24418 |
|
RFQ |
Part Details for ES3JB-13-F
ES3JB-13-F CAD Models
ES3JB-13-F Part Data Attributes
|
ES3JB-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES3JB-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3JB-13-F
This table gives cross-reference parts and alternative options found for ES3JB-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3JB-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MURB3JG_R1_00001 | PanJit Semiconductor | $0.1556 | Rectifier Diode, | ES3JB-13-F vs MURB3JG_R1_00001 |
GR3J | Surge Components Inc | Check for Price | Rectifier Diode, | ES3JB-13-F vs GR3J |
NURS360BJ | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM) | ES3JB-13-F vs NURS360BJ |
HS3J | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | ES3JB-13-F vs HS3J |
S3J | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | ES3JB-13-F vs S3J |
ES3JL-SMB-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | ES3JB-13-F vs ES3JL-SMB-R |
S3JCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | ES3JB-13-F vs S3JCF |
ES3J | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | ES3JB-13-F vs ES3J |
CMR3U-06MTR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | ES3JB-13-F vs CMR3U-06MTR13TIN/LEAD |
UF3JB | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | ES3JB-13-F vs UF3JB |
ES3JB-13-F Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the ES3JB-13-F is a standard SOT23 package with a minimum pad size of 0.8mm x 0.8mm and a maximum pad size of 1.2mm x 1.2mm, with a 0.5mm spacing between pads.
-
To ensure reliable operation of the ES3JB-13-F in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and minimizing power dissipation.
-
The maximum allowed voltage on the input pins of the ES3JB-13-F is 6V, exceeding which may cause damage to the device.
-
Yes, the ES3JB-13-F can be used in a switching regulator application, but it is essential to ensure that the device is properly biased and that the switching frequency is within the recommended range of 100 kHz to 500 kHz.
-
To handle ESD protection when working with the ES3JB-13-F, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe tools, and to ensure that the device is properly grounded during handling and assembly.