Part Details for ES3F by Suzhou Good-Ark Electronics Co Ltd
Results Overview of ES3F by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3F Information
ES3F by Suzhou Good-Ark Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ES3F
ES3F CAD Models
ES3F Part Data Attributes
|
ES3F
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES3F
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 300V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for ES3F
This table gives cross-reference parts and alternative options found for ES3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES3F | Taitron Components Inc | Check for Price | Rectifier Diode, | ES3F vs ES3F |
ES3FB | Taitron Components Inc | Check for Price | Rectifier Diode, | ES3F vs ES3FB |
ES3FB | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES3F vs ES3FB |
ES3E | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | ES3F vs ES3E |
ES3EBF | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, SMBF, 2 PIN | ES3F vs ES3EBF |
US3F-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | ES3F vs US3F-7 |
ES3EA | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES3F vs ES3EA |
ES3FB | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES3F vs ES3FB |
ES3EA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | ES3F vs ES3EA |
ES3FB | Surge Components Inc | Check for Price | Rectifier Diode, | ES3F vs ES3FB |