Part Details for ES3F by Diotec Semiconductor AG
Results Overview of ES3F by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3F Information
ES3F by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ES3FTR-ND
|
DigiKey | DIODE STANDARD 300V 3A DO214AB Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4193 / $1.0504 | Buy Now |
DISTI #
2796-ES3FTR-ND
|
DigiKey | DIODE STANDARD 300V 3A DO214AB Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3807 | Buy Now |
DISTI #
4878-ES3F-ND
|
DigiKey | DIODE STANDARD 300V 3A DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6455 | Buy Now |
DISTI #
637-ES3F
|
Mouser Electronics | Rectifiers Diode, Superfast, SMC, 300V, 3A, 150C RoHS: Compliant | 2791 |
|
$0.2640 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - SMC - 300V - 3A - 25ns RoHS: Compliant | 3000 Factory Stock |
|
$0.1564 / $0.1836 | Buy Now |
DISTI #
ES3F-DIO
|
TME | Diode: rectifying, SMD, 300V, 3A, 25ns, SMC, Ufmax: 1.3V, Ifsm: 115A Min Qty: 1 | 0 |
|
$0.1949 / $0.6494 | RFQ |
|
Master Electronics | Diode - Superfast - SMC - 300V - 3A - 25ns RoHS: Compliant | 3000 Factory Stock |
|
$0.1564 / $0.1836 | Buy Now |
Part Details for ES3F
ES3F CAD Models
ES3F Part Data Attributes
|
ES3F
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ES3F
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES3F
This table gives cross-reference parts and alternative options found for ES3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES3FHE3/9AT | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 300V 3A 2PIN SMC - Tape and Reel | ES3F vs ES3FHE3/9AT |
ES3F-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 3 A, 300 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | ES3F vs ES3F-E3/9AT |
ES3F Frequently Asked Questions (FAQ)
-
A good PCB layout for the ES3F should ensure a low-impedance path for the high-frequency switching node, keep the input and output capacitors close to the device, and use a solid ground plane to reduce EMI.
-
Choose X7R or X5R ceramic capacitors with a voltage rating of at least 2x the input voltage. The capacitance value should be between 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor.
-
The maximum allowed voltage drop across the ES3F is typically around 1.5V to 2V, depending on the specific application and operating conditions. Exceeding this voltage drop may lead to reduced efficiency, increased heat generation, or even device failure.
-
To ensure the ES3F operates within its SOA, monitor the device's junction temperature, input voltage, output current, and power dissipation. Make sure to stay within the recommended operating conditions and derate the device according to the datasheet guidelines.
-
The ES3F has a high power density, so proper thermal management is crucial. Use a heat sink or thermal pad, ensure good airflow, and keep the device away from other heat sources. The maximum junction temperature should not exceed 150°C.