Part Details for ES3DB by Viking Tech Corp
Results Overview of ES3DB by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3DB Information
ES3DB by Viking Tech Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ES3DB
ES3DB CAD Models
ES3DB Part Data Attributes
|
ES3DB
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ES3DB
Viking Tech Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3DB
This table gives cross-reference parts and alternative options found for ES3DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK320B | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | ES3DB vs SK320B |
SK320BTRTB | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | ES3DB vs SK320BTRTB |
SK320BTRTS | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | ES3DB vs SK320BTRTS |