Part Details for ES3AC-HF by Comchip Technology Corporation Ltd
Results Overview of ES3AC-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3AC-HF Information
ES3AC-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES3AC-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ES3AC-HFTR-ND
|
DigiKey | DIODE STANDARD 50V 3A DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1438 / $0.1636 | Buy Now |
DISTI #
750-ES3AC-HF
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 3A SMC RoHS: Compliant | 3000 |
|
$0.1540 / $0.5900 | Buy Now |
|
NAC | RECTIFIER SUPER FAST RECOVERY 50V 3A SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1570 / $0.3800 | Buy Now |
Part Details for ES3AC-HF
ES3AC-HF CAD Models
ES3AC-HF Part Data Attributes
|
ES3AC-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ES3AC-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-01-02 | |
Samacsys Manufacturer | Comchip Technology | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3AC-HF
This table gives cross-reference parts and alternative options found for ES3AC-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3AC-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SKL35 | Diotec Semiconductor AG | $0.0753 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SOD-123T, 2 PIN | ES3AC-HF vs SKL35 |
S3AB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | ES3AC-HF vs S3AB-HF |
G3AFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES3AC-HF vs G3AFF4 |
FR301/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | ES3AC-HF vs FR301/G |
UG3AB-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | ES3AC-HF vs UG3AB-TP-HF |
S3AC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | ES3AC-HF vs S3AC-HF |
SK35SMA | Diotec Semiconductor AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES3AC-HF vs SK35SMA |
US3AB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | ES3AC-HF vs US3AB-HF |
RS3AB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | ES3AC-HF vs RS3AB-HF |