Part Details for ES3A by RFE International Inc
Results Overview of ES3A by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3A Information
ES3A by RFE International Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ES3A
ES3A CAD Models
ES3A Part Data Attributes
|
ES3A
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
ES3A
RFE International Inc
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES |
Alternate Parts for ES3A
This table gives cross-reference parts and alternative options found for ES3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS35A-XX-TR30 | Taitron Components Inc | Check for Price | Rectifier Diode, | ES3A vs SS35A-XX-TR30 |
GN3AB | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | ES3A vs GN3AB |
GN3AB | Surge Components Inc | Check for Price | Rectifier Diode, | ES3A vs GN3AB |
S3A | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), | ES3A vs S3A |
S3A | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMC, 2 PIN | ES3A vs S3A |
S3A | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | ES3A vs S3A |
RS3ABF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | ES3A vs RS3ABF |
S3A | Taitron Components Inc | Check for Price | Rectifier Diode, | ES3A vs S3A |
ES3A | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3A vs ES3A |
RS3A | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | ES3A vs RS3A |