-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3A-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9572
|
Newark | Ss Diode, 50V, 3A, Smc, Single Rohs Compliant: Yes |Diodes Inc. ES3A-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2850 |
|
$0.2620 / $0.6550 | Buy Now |
DISTI #
ES3A-FDICT-ND
|
DigiKey | DIODE STANDARD 50V 3A SMC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6532 In Stock |
|
$0.1837 / $0.6600 | Buy Now |
DISTI #
ES3A-13-F
|
Avnet Americas | Diode Switching 50V 3A 2-Pin SMC T/R - Tape and Reel (Alt: ES3A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.1498 / $0.1529 | Buy Now |
DISTI #
621-ES3A-F
|
Mouser Electronics | Rectifiers 50V 3A RoHS: Compliant | 21349 |
|
$0.1830 / $0.6500 | Buy Now |
DISTI #
70438185
|
RS | Diode Switching 50V 3A 2Pin SMC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.0500 | RFQ |
|
Quest Components | 3 A, 50 V, SILICON, RECTIFIER DIODE | 1728 |
|
$1.7921 / $3.5841 | Buy Now |
DISTI #
ES3A-13-F
|
TME | Diode: rectifying, SMD, 50V, 3A, 25ns, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1880 / $0.6710 | RFQ |
DISTI #
ES3A-13-F
|
IBS Electronics | FAST RECTIFIER RECTIFIER DIODE 1 PHASE 1 ELEMENT 3A 50V V(RRM) SILICON DO-214AB Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2054 / $0.2132 | Buy Now |
DISTI #
ES3A-13-F
|
Avnet Silica | Diode Switching 50V 3A 2Pin SMC TR (Alt: ES3A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 900mV3A 25ns 3A 50V DO-214AB Fast Recovery / High Efficiency Diodes ROHS | 15 |
|
$0.1649 / $0.1747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES3A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES3A-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for ES3A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH4R02U | STMicroelectronics | $0.1415 | 200 V, 4 A High Effiency Ultrafast Diode | ES3A-13-F vs STTH4R02U |
S3D | Taiwan Semiconductor | $0.1509 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | ES3A-13-F vs S3D |
S3D-E3/57T | Vishay Intertechnologies | $0.1876 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3A-13-F vs S3D-E3/57T |
S3B-13-F | Diodes Incorporated | $0.2188 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | ES3A-13-F vs S3B-13-F |
ES3BB-13-F | Diodes Incorporated | $0.3174 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | ES3A-13-F vs ES3BB-13-F |
ES3CB-13-F | Diodes Incorporated | $0.3677 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | ES3A-13-F vs ES3CB-13-F |
ES3B | Taiwan Semiconductor | $0.3869 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | ES3A-13-F vs ES3B |
ES3C | Taiwan Semiconductor | $0.3932 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | ES3A-13-F vs ES3C |
ES3A | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | ES3A-13-F vs ES3A |
S3D-E3/9AT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3A-13-F vs S3D-E3/9AT |
The recommended PCB footprint for ES3A-13-F is a standard SOT23 package with a 1.5mm x 1.5mm pad size and a 0.5mm x 0.5mm thermal pad.
To ensure reliable operation of ES3A-13-F in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.
The maximum allowable voltage for ES3A-13-F is 20V, as specified in the datasheet. Exceeding this voltage may damage the device.
Yes, ES3A-13-F can be used in switching applications, but it is recommended to follow proper switching circuit design practices and ensure that the device is operated within its specified current and voltage ratings.
To handle ESD protection for ES3A-13-F, it is recommended to follow proper ESD handling practices, such as using ESD-safe materials and equipment, and ensuring that the device is properly grounded during handling and assembly.