Part Details for ES2JAH by Taiwan Semiconductor
Results Overview of ES2JAH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2JAH Information
ES2JAH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2JAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES2JAHCT-ND
|
DigiKey | DIODE STANDARD 600V 2A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14400 In Stock |
|
$0.0880 / $0.5600 | Buy Now |
DISTI #
ES2JAH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 600V 2A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES2JAH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1059 / $0.1081 | Buy Now |
DISTI #
821-ES2JAH
|
Mouser Electronics | Rectifiers 35ns, 2A, 600V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0910 / $0.1030 | Order Now |
DISTI #
ES2JAH-TSC
|
TME | Diode: rectifying, SMD, 600V, 2A, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.1010 / $0.4810 | RFQ |
Part Details for ES2JAH
ES2JAH CAD Models
ES2JAH Part Data Attributes
|
ES2JAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2JAH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2JAH
This table gives cross-reference parts and alternative options found for ES2JAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2JAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES2JA | Taiwan Semiconductor | $0.1121 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | ES2JAH vs ES2JA |
ES2JAHR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2JAH vs ES2JAHR3G |
ES2JAH Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal design for ES2JAH can be found in the Taiwan Semiconductor application note AN-XXXX. It provides guidelines for optimal performance, heat dissipation, and noise reduction.
-
To prevent latch-up in high-voltage applications, ensure that the device is operated within the recommended voltage range, and follow the guidelines for input/output pin protection and ESD protection in the datasheet. Additionally, consider using a latch-up protection circuit or a voltage clamp to prevent overvoltage conditions.
-
Taiwan Semiconductor provides a reliability test report and a quality control plan that outlines the recommended testing and validation procedures for ES2JAH. These procedures include environmental testing, electrical testing, and inspection criteria to ensure the reliability and quality of the device.
-
To optimize ES2JAH for low-power consumption, follow the guidelines for power management in the datasheet. This includes using the power-down mode, reducing the clock frequency, and minimizing the voltage supply. Additionally, consider using a power gating technique or a low-dropout regulator to minimize standby current.
-
The potential failure modes and failure mechanisms of ES2JAH include overvoltage, overcurrent, and thermal stress. These can be mitigated by following the recommended operating conditions, using protective circuits, and ensuring proper thermal design and heat dissipation. Taiwan Semiconductor also provides a failure analysis report that outlines the common failure modes and mechanisms.