Part Details for ES2F-E3/5BT by Vishay Intertechnologies
Results Overview of ES2F-E3/5BT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2F-E3/5BT Information
ES2F-E3/5BT by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2F-E3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4830
|
Newark | 2A, 300V, 35Ns, Smb Uf Rect. Smd |Vishay ES2F-E3/5BT RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1660 | Buy Now |
DISTI #
26AM3252
|
Newark | 2A, 300V, 35Ns, Smb Uf Rect. Smd |Vishay ES2F-E3/5BT RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1660 | Buy Now |
DISTI #
ES2F-E3/5BT
|
Avnet Americas | 2A, 300V, 35NS, SMB UF RECT. SMD - Tape and Reel (Alt: ES2F-E3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 6 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0611 | Buy Now |
DISTI #
625-ES2F-E3/5BT
|
Mouser Electronics | Rectifiers 2.0 Amp 300V 35ns RoHS: Compliant | 3891 |
|
$0.1210 / $0.5200 | Buy Now |
|
Quest Components | 2560 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
ES2F-E3/5BT
|
TTI | Rectifiers 2.0 Amp 300V 35ns RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1000 | Buy Now |
|
LCSC | 1.1V2A 50ns 2A 300V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | 1301 |
|
$0.2852 / $0.5417 | Buy Now |
Part Details for ES2F-E3/5BT
ES2F-E3/5BT CAD Models
ES2F-E3/5BT Part Data Attributes
|
ES2F-E3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES2F-E3/5BT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2024-06-15 15:30:03 | |
Total Weight | 93 | |
Category CO2 Kg | 8.8 | |
CO2 | 818.4000000000001 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a), 7(c)-I | |
Candidate List Date | 2025-01-21 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 1309-64-4, 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
ES2F-E3/5BT Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the ES2F-E3/5BT is -40°C to 125°C.
-
Yes, the ES2F-E3/5BT is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q200 and MIL-PRF-19500.
-
The maximum allowable voltage derating for the ES2F-E3/5BT is 10% of the rated voltage.
-
The ES2F-E3/5BT is designed to operate in high-temperature environments up to 150°C, with a derated voltage and current rating.
-
Yes, the ES2F-E3/5BT is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.