Part Details for ES2DA by Surge Components Inc
Results Overview of ES2DA by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2DA Information
ES2DA by Surge Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-ES2DA-ND
|
DigiKey | DIODE STANDARD 200V 2A DO214AC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
198 In Stock |
|
$0.2200 | Buy Now |
|
Future Electronics | Ultrafast Recovery Rectifier 200V 2A 2-Pin DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 7500 Lead time: 20 Weeks | 0 |
|
$0.0492 / $0.0506 | Buy Now |
Part Details for ES2DA
ES2DA CAD Models
ES2DA Part Data Attributes
|
ES2DA
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
ES2DA
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2DA
This table gives cross-reference parts and alternative options found for ES2DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES2DA-T-R2G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | ES2DA vs ES2DA-T-R2G |
UF2D | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 2A, 200V V(RRM), | ES2DA vs UF2D |
MBR2200G-SMC-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | ES2DA vs MBR2200G-SMC-R |
SMF203A-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | ES2DA vs SMF203A-C |
S2DFA | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | ES2DA vs S2DFA |
ES2D | Suntan Capacitors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | ES2DA vs ES2D |
US2DBF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | ES2DA vs US2DBF |
1N5059G | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 200V 2A 2-Pin SOD-57 Ammo | ES2DA vs 1N5059G |
SS220AF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2DA vs SS220AF5 |
HS2DA-TR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2DA vs HS2DA-TR2G |
ES2DA Frequently Asked Questions (FAQ)
-
Surge Components recommends a PCB layout with a solid ground plane, short and wide traces, and a decoupling capacitor (0.1uF to 1uF) between the VIN and GND pins to minimize noise and ensure stable operation.
-
The ES2DA requires a bias voltage of 2.5V to 5.5V on the VCC pin. Ensure the bias voltage is stable and within the recommended range to maintain optimal performance and prevent damage to the device.
-
The ES2DA is designed to handle surge currents up to 100A (8/20μs) and is tested according to IEC 61000-4-5 standards. However, the actual surge current handling capability may vary depending on the specific application and PCB layout.
-
The ES2DA is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider derating the device's specifications for high-temperature applications.
-
The recommended capacitor value for the ES2DA depends on the specific application and the desired level of surge protection. A general guideline is to use a capacitor with a value between 0.1uF to 10uF, with a voltage rating that matches or exceeds the maximum voltage of the circuit.