Part Details for ES2DA by SPC Multicomp
Results Overview of ES2DA by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2DA Information
ES2DA by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8241
|
Newark | Rectifier, Single, 2A, 200V, Do-214Ac, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:35Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Multicomp Pro ES2DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 842 |
|
$0.0110 | Buy Now |