Part Details for ES2CA by Yangzhou Yangjie Electronics Co Ltd
Results Overview of ES2CA by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2CA Information
ES2CA by Yangzhou Yangjie Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ES2CA
ES2CA CAD Models
ES2CA Part Data Attributes
|
ES2CA
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES2CA
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 150V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2CA
This table gives cross-reference parts and alternative options found for ES2CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS215 | Yangzhou Yangjie Electronics Co Ltd | $0.0371 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES2CA vs SS215 |
SS215LRHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | ES2CA vs SS215LRHG |
SS215LRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | ES2CA vs SS215LRQG |
B2150W-F | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | ES2CA vs B2150W-F |
SS215LMQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | ES2CA vs SS215LMQ |
SS215LRUG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | ES2CA vs SS215LRUG |
ES2CBF | Rectron Semiconductor | Check for Price | Rectifier Diode, | ES2CA vs ES2CBF |
SS215LR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | ES2CA vs SS215LR3G |
SS215LRT | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | ES2CA vs SS215LRT |
LSL2B5H | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | ES2CA vs LSL2B5H |