Part Details for ES2CA by Taitron Components Inc
Results Overview of ES2CA by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2CA Information
ES2CA by Taitron Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ES2CA
ES2CA CAD Models
ES2CA Part Data Attributes
|
ES2CA
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
ES2CA
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2CA
This table gives cross-reference parts and alternative options found for ES2CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS215F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES2CA vs SS215F2 |
SMBYW02-150 | STMicroelectronics | Check for Price | 2A, 150V, SILICON, RECTIFIER DIODE | ES2CA vs SMBYW02-150 |
SS2150BF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | ES2CA vs SS2150BF |
CDBM2150-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | ES2CA vs CDBM2150-HF |
SS215LR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | ES2CA vs SS215LR3G |
SS215LMH | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | ES2CA vs SS215LMH |
SS215LW | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | ES2CA vs SS215LW |
B2150H | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | ES2CA vs B2150H |
ES2CAF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES2CA vs ES2CAF2 |
ES2CBF | Rectron Semiconductor | Check for Price | Rectifier Diode, | ES2CA vs ES2CBF |