Part Details for ES2BA by Taiwan Semiconductor
Results Overview of ES2BA by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2BA Information
ES2BA by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES2BATR-ND
|
DigiKey | DIODE STANDARD 100V 2A DO214AC Min Qty: 15000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0960 | Buy Now |
DISTI #
ES2BA
|
Avnet Americas | 35ns, 2A, 100V, Super Fast Recovery Rectifier - Tape and Reel (Alt: ES2BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0775 / $0.0845 | Buy Now |
DISTI #
821-ES2BA
|
Mouser Electronics | Rectifiers 35ns, 2A, 100V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0790 / $0.3600 | Order Now |
DISTI #
V36:1790_26154247
|
Arrow Electronics | Diode Switching 100V 2A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks Date Code: 2438 | Americas - 15000 |
|
$0.0753 / $0.0799 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1014 | Buy Now |
DISTI #
85916660
|
Verical | Diode Switching 100V 2A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2438 | Americas - 15000 |
|
$0.0753 / $0.0799 | Buy Now |
DISTI #
ES2BA-TSC
|
TME | Diode: rectifying, SMD, 100V, 2A, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.1030 / $0.4910 | RFQ |
DISTI #
ES2BA
|
EBV Elektronik | 35ns 2A 100V Super Fast Recovery Rectifier (Alt: ES2BA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ES2BA
ES2BA CAD Models
ES2BA Part Data Attributes
|
ES2BA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2BA
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES2BA
This table gives cross-reference parts and alternative options found for ES2BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES2BA-13-F | Diodes Incorporated | $0.2332 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | ES2BA vs ES2BA-13-F |
ES2BAF3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA vs ES2BAF3G |
ES2BAM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA vs ES2BAM2 |
ES2BAR3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA vs ES2BAR3 |
ES2BAE2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA vs ES2BAE2 |
ES2BAE2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA vs ES2BAE2G |
ES2BAE3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA vs ES2BAE3G |
ES2BA Frequently Asked Questions (FAQ)
-
The recommended PCB layout for ES2BA involves placing the device near the antenna, using a solid ground plane, and minimizing the length of the transmission lines. A 4-layer PCB with a dedicated ground plane and a separate power plane is recommended.
-
To ensure reliable data transmission in noisy environments, implement error correction mechanisms such as CRC and checksum, use a robust modulation scheme like OOK or FSK, and consider using a spread spectrum technique like frequency hopping or direct sequence spread spectrum.
-
The maximum transmission distance achievable with ES2BA depends on the operating frequency, transmission power, and environment. Typically, it can achieve a range of up to 100 meters in open space, but this can be affected by obstacles, interference, and antenna design.
-
To optimize the antenna design for ES2BA, consider using a monopole or dipole antenna with a length of λ/4 or λ/2, respectively, where λ is the wavelength of the operating frequency. Also, ensure the antenna is impedance-matched to the device and placed in a location with minimal interference.
-
Common pitfalls to avoid when designing with ES2BA include inadequate power supply decoupling, poor PCB layout, insufficient antenna design, and inadequate noise filtering. Additionally, ensure that the device is operated within its recommended specifications and that the firmware is properly configured.