Part Details for ES2A by Yangzhou Yangjie Electronics Co Ltd
Results Overview of ES2A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2A Information
ES2A by Yangzhou Yangjie Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES2A-YAN
|
TME | Diode: rectifying, SMD, 50V, 2A, 35ns, SMB, Ufmax: 950mV, Ifsm: 50A Min Qty: 5 | 2320 |
|
$0.0540 / $0.1620 | Buy Now |
Part Details for ES2A
ES2A CAD Models
ES2A Part Data Attributes
|
ES2A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES2A
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2A
This table gives cross-reference parts and alternative options found for ES2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS25A | Continental Device India Ltd | Check for Price | Rectifier Diode, | ES2A vs SS25A |
S2A | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, | ES2A vs S2A |
ES2ABF | Rectron Semiconductor | Check for Price | Rectifier Diode, | ES2A vs ES2ABF |
RS2AF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | ES2A vs RS2AF |
SEFMBF201 | Surge Components Inc | Check for Price | Rectifier Diode, | ES2A vs SEFMBF201 |
H2AFF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | ES2A vs H2AFF1 |
SK25-S | Surge Components Inc | Check for Price | Rectifier Diode, | ES2A vs SK25-S |
BYV27-50 | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 50V 2A 2-Pin SOD-57 | ES2A vs BYV27-50 |
QG201B | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | ES2A vs QG201B |
ES2A-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | ES2A vs ES2A-HF |