Part Details for ES2A-E3/52T by Vishay Intertechnologies
Results Overview of ES2A-E3/52T by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2A-E3/52T Information
ES2A-E3/52T by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655AZES2A11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Angle exit metalized hood with long jack screws |
Price & Stock for ES2A-E3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3248
|
Newark | 2A, 50V, 20Ns, Smb Uf Rect. Smd |Vishay ES2A-E3/52T RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 69000 |
|
$0.0620 | Buy Now |
DISTI #
11M3282
|
Newark | Fast Recovery Diode, 2A, 50V, Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:20Ns, Forward Surge Current:50A Rohs Compliant: Yes |Vishay ES2A-E3/52T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1730 | Buy Now |
DISTI #
ES2A-E3/52T
|
Avnet Americas | Fast / Ultrafast Diode, 50 V, 2 A, Single, 900 mV, 50 ns, 50 A - Tape and Reel (Alt: ES2A-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 5 Weeks, 0 Days Container: Reel | 69000 |
|
$0.0611 | Buy Now |
DISTI #
97W2138
|
Avnet Americas | Fast / Ultrafast Diode, 50 V, 2 A, Single, 900 mV, 50 ns, 50 A - Product that comes on tape, but is not reeled (Alt: 97W2138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4050 / $0.6300 | Buy Now |
DISTI #
625-ES2A-E3
|
Mouser Electronics | Rectifiers 2.0 Amp 50 Volt RoHS: Compliant | 6603 |
|
$0.1190 / $0.4100 | Buy Now |
DISTI #
V36:1790_18763991
|
Arrow Electronics | Diode Switching 50V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2348 | Americas - 24000 |
|
$0.0561 / $0.0608 | Buy Now |
DISTI #
E02:0323_00196633
|
Arrow Electronics | Diode Switching 50V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 750 Lead time: 5 Weeks | Europe - 15000 |
|
$0.1769 | Buy Now |
DISTI #
V72:2272_18763991
|
Arrow Electronics | Diode Switching 50V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2225 Container: Cut Strips | Americas - 3001 |
|
$0.0940 / $0.3567 | Buy Now |
DISTI #
75698819
|
Verical | Diode Switching 50V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2348 | Americas - 24000 |
|
$0.1188 | Buy Now |
DISTI #
87668334
|
Verical | Diode Switching 50V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.3100 | Buy Now |
Part Details for ES2A-E3/52T
ES2A-E3/52T CAD Models
ES2A-E3/52T Part Data Attributes
|
ES2A-E3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES2A-E3/52T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 52 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES2A-E3/52T
This table gives cross-reference parts and alternative options found for ES2A-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2A-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES2A | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, | ES2A-E3/52T vs ES2A |
ES2A-E3/5BT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES2A-E3/52T vs ES2A-E3/5BT |
ES2A-M3/52T | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES2A-E3/52T vs ES2A-M3/52T |
ES2A | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES2A-E3/52T vs ES2A |
ES2A-E3/52T Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the ES2A-E3/52T is -40°C to 125°C.
-
Yes, the ES2A-E3/52T is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q200.
-
The maximum allowed voltage derating for the ES2A-E3/52T is 80% of the rated voltage, as per the datasheet.
-
The ES2A-E3/52T is designed to operate in high-temperature environments up to 150°C, with a derated voltage and current rating.
-
Yes, the ES2A-E3/52T is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.