Part Details for ES1GL M2G by Taiwan Semiconductor
Results Overview of ES1GL M2G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1GL M2G Information
ES1GL M2G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES1GL M2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1GLM2G-ND
|
DigiKey | DIODE STANDARD 400V 1A SUB SMA Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0730 / $0.0797 | Buy Now |
DISTI #
ES1GL M2G
|
EBV Elektronik | Diode Super Fast Recovery Rectifier 400V 1A 2Pin Sub SMA Plastic TR (Alt: ES1GL M2G) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 | EBV - 0 |
|
Buy Now |
Part Details for ES1GL M2G
ES1GL M2G CAD Models
ES1GL M2G Part Data Attributes
|
ES1GL M2G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
ES1GL M2G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |