-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Ultra Fast Recovery Rectifier, SMA, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8961
|
Newark | Diode, Fast Recovery, 1A, 400V, Do-214Ac, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:35Ns, Forward Surge Current:30A, Qualification:- Rohs Compliant: Yes |Onsemi ES1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2998 |
|
$0.0650 | Buy Now |
DISTI #
52M3092
|
Newark | Diode, Rectifier, 400V, 1A, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:35Ns, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi ES1G RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0890 | Buy Now |
DISTI #
ES1GFSCT-ND
|
DigiKey | DIODE STANDARD 400V 1A DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71587 In Stock |
|
$0.0730 / $0.3500 | Buy Now |
DISTI #
ES1G
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 82500 Factory Stock |
|
$0.0754 / $0.0823 | Buy Now |
DISTI #
512-ES1G
|
Mouser Electronics | Rectifiers 1.0 A Ultra Fast Recovery Rect RoHS: Compliant | 228319 |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
V72:2272_06297289
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2340 Container: Cut Strips | Americas - 17714 |
|
Buy Now | |
DISTI #
E02:0323_00848095
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks Date Code: 2437 | Europe - 15000 |
|
$0.0743 / $0.0769 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC RoHS: Compliant |
30000 In Stock |
|
$0.0689 / $0.0789 | Buy Now |
DISTI #
87892117
|
Verical | Diode Switching 400V 1A 2-Pin SMA T/R Min Qty: 397 Package Multiple: 1 Date Code: 2217 | Americas - 31635 |
|
$0.0833 / $0.3200 | Buy Now |
DISTI #
83591508
|
Verical | Diode Switching 400V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2414 | Americas - 30000 |
|
$0.0923 / $0.1026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES1G
onsemi
1.0A Ultra Fast Recovery Rectifier, SMA, 7500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.47 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1G | Taiwan Semiconductor | $0.1830 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | ES1G vs ES1G |
ES1G | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES1G vs ES1G |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pad connected to the ground plane to improve heat dissipation.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power dissipation at high temperatures.
The maximum allowed voltage on the enable pin (EN) is 6V, which is the maximum rating for the logic input. Exceeding this voltage may damage the device.
No, the ES1G is designed as a low-side switch. Using it as a high-side switch may lead to incorrect operation and potential damage to the device.
Use a soft-start circuit or a current limiter to control the inrush current during startup. This helps prevent excessive current spikes and ensures reliable operation.