Part Details for ES1G by Suzhou Good-Ark Electronics Co Ltd
Results Overview of ES1G by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1G Information
ES1G by Suzhou Good-Ark Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-ES1GCT-ND
|
DigiKey | DIODE STANDARD 400V 1A DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19545 In Stock |
|
$0.0203 / $0.1900 | Buy Now |
DISTI #
V72:2272_17730079
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMA RoHS: Compliant Min Qty: 2817 Package Multiple: 1 Date Code: 2145 Container: Cut Strips | Americas - 8676 |
|
$0.0172 / $0.1183 | Buy Now |
DISTI #
62253869
|
Verical | Diode Switching 400V 1A 2-Pin SMA RoHS: Compliant Min Qty: 2817 Package Multiple: 1 Date Code: 2145 | Americas - 8676 |
|
$0.0172 / $0.0303 | Buy Now |
Part Details for ES1G
ES1G CAD Models
ES1G Part Data Attributes
|
ES1G
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1G
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Suzhou Good-Ark Electronics Co., Ltd. | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1G
This table gives cross-reference parts and alternative options found for ES1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1GLW | Taiwan Semiconductor | $0.1298 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | ES1G vs ES1GLW |
UF4004G | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | ES1G vs UF4004G |
S1GALHM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES1G vs S1GALHM3G |
ES1GLM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | ES1G vs ES1GLM2 |
GF1G | Taitron Components Inc | Check for Price | Rectifier Diode, | ES1G vs GF1G |
ES1FLMHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | ES1G vs ES1FLMHG |
E1GFSF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES1G vs E1GFSF1 |
HS1GLRHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | ES1G vs HS1GLRHG |
S1GLMT | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | ES1G vs S1GLMT |
U1GFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES1G vs U1GFF3 |
ES1G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or ferrite bead to filter out high-frequency noise.
-
Use a reliable communication protocol such as SPI or I2C, and ensure that the clock frequency and data transmission rate are within the specified range. Also, use a pull-up resistor on the SDA line and a pull-down resistor on the SCL line.
-
The ES1G can operate safely between -40°C to 85°C. However, it's recommended to operate within -20°C to 70°C for optimal performance and reliability.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the I/O lines to protect the ES1G from electrostatic discharge. Also, ensure that the PCB is designed with ESD protection in mind, such as using a ground plane and keeping sensitive components away from the edge of the board.
-
Use a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed as close as possible to the power pins of the ES1G. This will help to filter out high-frequency noise and ensure stable operation.