Part Details for ES1E_R1_00001 by PanJit Semiconductor
Results Overview of ES1E_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1E_R1_00001 Information
ES1E_R1_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES1E_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ES1E_R1_00001
|
Mouser Electronics | Rectifiers 300V,Super Fast Recovery Rectifiers,SMA,1A RoHS: Compliant | 0 |
|
$0.0420 / $0.3300 | Order Now |
|
NAC | 300V,Super Fast Recovery Rectifiers,SMA,1A RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Container: Reel | 0 |
|
$0.0470 / $0.0550 | Buy Now |
DISTI #
ES1E_R1_00001
|
Avnet Silica | SMA1A600VSuperFast Rec RectSMDGP (Alt: ES1E_R1_00001) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ES1E_R1_00001
ES1E_R1_00001 CAD Models
ES1E_R1_00001 Part Data Attributes
|
ES1E_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1E_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1E_R1_00001
This table gives cross-reference parts and alternative options found for ES1E_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1E_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1E-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES1E_R1_00001 vs ES1E-T |
ES1FE2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | ES1E_R1_00001 vs ES1FE2G |
ES1F | SPC Multicomp | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | ES1E_R1_00001 vs ES1F |
HS1FHE2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES1E_R1_00001 vs HS1FHE2G |
ES1FM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | ES1E_R1_00001 vs ES1FM2G |
ES1E | Bytesonic Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ES1E_R1_00001 vs ES1E |
SFM15-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES1E_R1_00001 vs SFM15-H |
ES1FR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | ES1E_R1_00001 vs ES1FR3G |
ES1FF3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | ES1E_R1_00001 vs ES1FF3 |