-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1D-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ES1D-HFCT-ND
|
DigiKey | DIODE STANDARD 200V 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1757 In Stock |
|
$0.0539 / $0.2800 | Buy Now |
DISTI #
750-ES1D-HF
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 1A SMA RoHS: Compliant | 3777 |
|
$0.0560 / $0.2800 | Buy Now |
DISTI #
42655743
|
Verical | Diode Switching 200V 1A 2-Pin SMA T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2393 | Buy Now |
|
Karl Kruse GmbH & Co KG | 5000 |
|
RFQ | ||
|
NAC | RECTIFIER SUPER FAST RECOVERY 200V 1A SMA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0590 / $0.1400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1D-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1D-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-20 | |
Samacsys Manufacturer | Comchip Technology | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for ES1D-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1D-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK120B | Viking Tech Corp | Check for Price | Rectifier Diode | ES1D-HF vs SK120B |
US1D | Taitron Components Inc | Check for Price | Rectifier Diode, | ES1D-HF vs US1D |
ES1DT&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | ES1D-HF vs ES1DT&R |
GR1DB | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES1D-HF vs GR1DB |
ES1DALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES1D-HF vs ES1DALM3G |
E1DFSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES1D-HF vs E1DFSF2 |
1N4935 | American Power Devices Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE | ES1D-HF vs 1N4935 |
SS1200-LTP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES1D-HF vs SS1200-LTP-HF |
SFR103S | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | ES1D-HF vs SFR103S |
UF4003G | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | ES1D-HF vs UF4003G |
A good PCB layout for ES1D-HF should consider the following: keep the input and output traces separate, use a solid ground plane, and minimize the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range (up to 125°C) and consider the derating of the device's electrical characteristics. Additionally, ensure proper thermal management, such as using a heat sink or thermal pad, and follow the recommended soldering profile.
The maximum surge current that ES1D-HF can withstand is not explicitly stated in the datasheet. However, according to Comchip's application notes, the device can withstand a surge current of up to 100A for a duration of 100μs.
Yes, ES1D-HF can be used in a parallel configuration to increase the current rating. However, it's essential to ensure that the devices are properly matched, and the PCB layout is designed to minimize current imbalance and thermal mismatch between the devices.
The recommended ESD protection for ES1D-HF is to use a TVS (Transient Voltage Suppressor) diode with a voltage rating of at least 15V and a current rating of at least 1A. Additionally, ensure that the ESD protection device is placed close to the ES1D-HF and that the PCB layout is designed to minimize the distance between the ESD protection device and the ES1D-HF.