Part Details for ES1D-13 by Diodes Incorporated
Results Overview of ES1D-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1D-13 Information
ES1D-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES1D-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1D-13
|
Avnet Americas | - Tape and Reel (Alt: ES1D-13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 7978 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 6810 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | 3004 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,200V V(RRM),DO-214AC / SMA | 11704 |
|
$0.1365 / $0.3900 | Buy Now |
|
Quest Components | RECTIFIER DIODE,200V V(RRM),DO-214AC / SMA | 6382 |
|
$0.2275 / $0.6500 | Buy Now |
|
Quest Components | RECTIFIER DIODE,200V V(RRM),DO-214AC / SMA | 5448 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | RECTIFIER DIODE,200V V(RRM),DO-214AC / SMA | 3552 |
|
$0.2275 / $0.6500 | Buy Now |
Part Details for ES1D-13
ES1D-13 CAD Models
ES1D-13 Part Data Attributes
|
ES1D-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES1D-13
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1D-13
This table gives cross-reference parts and alternative options found for ES1D-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1D-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
US1D-13-F | Diodes Incorporated | $0.1572 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | ES1D-13 vs US1D-13-F |
ES1D-13 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ES1D-13 should ensure minimal lead inductance, use a solid ground plane, and keep the input and output traces separate to minimize noise coupling. A 4-layer PCB with a dedicated ground plane is recommended.
-
The input capacitor should be chosen based on the input voltage, frequency, and ripple current requirements. A low-ESR ceramic capacitor with a value between 1uF to 10uF is recommended. The capacitor should be placed as close as possible to the VIN pin of the ES1D-13.
-
The maximum allowed voltage drop across the ES1D-13 is typically around 1V to 1.5V, depending on the input voltage and output current. Exceeding this voltage drop may affect the device's performance and reliability.
-
The ES1D-13 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper thermal management to prevent overheating.
-
The ES1D-13 should be soldered using a reflow soldering process with a peak temperature of 260°C. Ensure the device is properly aligned and secured to the PCB to prevent thermal stress and mechanical damage.