Part Details for ES1BFS by Taiwan Semiconductor
Results Overview of ES1BFS by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1BFS Information
ES1BFS by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES1BFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES1BFSCT-ND
|
DigiKey | DIODE STANDARD 100V 1A SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.0707 / $0.4800 | Buy Now |
DISTI #
ES1BFS
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: ES1BFS) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0666 / $0.0726 | Buy Now |
DISTI #
821-ES1BFS
|
Mouser Electronics | Rectifiers 35ns, 1A, 100V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0700 / $0.0770 | Order Now |
DISTI #
ES1BFS-TSC
|
TME | Diode: rectifying, SMD, 100V, 1A, SOD128, reel,tape Min Qty: 1 | 0 |
|
$0.0583 / $0.4750 | RFQ |
Part Details for ES1BFS
ES1BFS CAD Models
ES1BFS Part Data Attributes
|
ES1BFS
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1BFS
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ES1BFS
This table gives cross-reference parts and alternative options found for ES1BFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1BFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1BF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | ES1BFS vs ES1BF_R2_00001 |
ES1BALM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES1BFS vs ES1BALM2G |
1N4934 | NTE Electronics Inc | Check for Price | Rectifier Diode, | ES1BFS vs 1N4934 |
GP10B | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | ES1BFS vs GP10B |
LL4002 | TDK Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | ES1BFS vs LL4002 |
UG1BPL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | ES1BFS vs UG1BPL-TP |
1N4934 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | ES1BFS vs 1N4934 |
HS1B | Surge Components Inc | Check for Price | Rectifier Diode, | ES1BFS vs HS1B |
BYT43B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | ES1BFS vs BYT43B |
HS1BLRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | ES1BFS vs HS1BLRU |