Part Details for ES1B13F by Diodes Incorporated
Results Overview of ES1B13F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1B13F Information
ES1B13F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES1B13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2241 |
|
RFQ | ||
|
ComSIT USA | 1.0 A SURFACE MOUNT SUPER-FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |