Part Details for ES1A-M3/5AT by Vishay Intertechnologies
Results Overview of ES1A-M3/5AT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1A-M3/5AT Information
ES1A-M3/5AT by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES1A-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T0888
|
Newark | 1A, 50V, 15Ns, Sma, Uf Rect. Smd |Vishay ES1A-M3/5AT RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
ES1A-M3/5AT
|
Avnet Americas | 1A, 50V, 15NS, SMA, UF RECT. SMD - Tape and Reel (Alt: ES1A-M3/5AT) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 / $0.0814 | Buy Now |
DISTI #
78-ES1A-M35AT
|
Mouser Electronics | Rectifiers 1A,50V,15NS,UF Rect, SMD RoHS: Compliant | 0 |
|
$0.0790 | Order Now |
DISTI #
ES1A-M3/5AT
|
TTI | Rectifiers 1A,50V,15NS,UF Rect, SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1080 | Buy Now |
Part Details for ES1A-M3/5AT
ES1A-M3/5AT CAD Models
ES1A-M3/5AT Part Data Attributes
|
ES1A-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES1A-M3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.865 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1A-M3/5AT
This table gives cross-reference parts and alternative options found for ES1A-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1A-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1A-E3/5AT | Vishay Semiconductors | Check for Price | Diode Switching 50V 1A 2-Pin SMA T/R | ES1A-M3/5AT vs ES1A-E3/5AT |
ES1A-M3/5AT | Vishay Semiconductors | Check for Price | 1A,50V,15NS,UF RECT, SMD | ES1A-M3/5AT vs ES1A-M3/5AT |
ES1A-E3/61T | Vishay Semiconductors | Check for Price | Diode Switching 50V 1A 2-Pin SMA T/R | ES1A-M3/5AT vs ES1A-E3/61T |