Part Details for ES1A-E3/5AT by Vishay Intertechnologies
Results Overview of ES1A-E3/5AT by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1A-E3/5AT Information
ES1A-E3/5AT by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES1A-E3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3245
|
Newark | 1A, 50V, 15Ns, Sma, Uf Rect. Smd |Vishay ES1A-E3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 90000 |
|
$0.0350 | Buy Now |
DISTI #
76K4781
|
Newark | 1A, 50V, 15Ns, Sma, Uf Rect. Smd |Vishay ES1A-E3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0940 | Buy Now |
DISTI #
ES1A-E3/5AT
|
Avnet Americas | 1A, 50V, 15NS, SMA, UF RECT. SMD - Tape and Reel (Alt: ES1A-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 5 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0342 | Buy Now |
DISTI #
625-ES1A-E3/5AT
|
Mouser Electronics | Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM RoHS: Compliant | 34776 |
|
$0.0620 / $0.3100 | Buy Now |
DISTI #
ES1A-E3/5AT
|
TTI | Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0520 | Buy Now |
DISTI #
ES1A-E3/5AT
|
IBS Electronics | RECTIFIER DIODE 1 PHASE 1 ELEMENT 1A 50V V(RRM) SILICON DO-214AC Min Qty: 7500 Package Multiple: 1 | 0 |
|
$0.0467 / $0.0493 | Buy Now |
DISTI #
ES1A-E3/5AT
|
EBV Elektronik | 1A 50V 15NS SMA UF RECT SMD (Alt: ES1A-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 36139 |
|
RFQ |
Part Details for ES1A-E3/5AT
ES1A-E3/5AT CAD Models
ES1A-E3/5AT Part Data Attributes
|
ES1A-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES1A-E3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.865 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1A-E3/5AT
This table gives cross-reference parts and alternative options found for ES1A-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1A-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1A-E3/5AT | Vishay Semiconductors | Check for Price | Diode Switching 50V 1A 2-Pin SMA T/R | ES1A-E3/5AT vs ES1A-E3/5AT |
ES1A-M3/5AT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES1A-E3/5AT vs ES1A-M3/5AT |
ES1A-M3/5AT | Vishay Semiconductors | Check for Price | 1A,50V,15NS,UF RECT, SMD | ES1A-E3/5AT vs ES1A-M3/5AT |
ES1A-E3/61T | Vishay Semiconductors | Check for Price | Diode Switching 50V 1A 2-Pin SMA T/R | ES1A-E3/5AT vs ES1A-E3/61T |
ES1A-E3/5AT Frequently Asked Questions (FAQ)
-
The recommended land pattern for ES1A-E3/5AT is a rectangular pad with a size of 1.5 mm x 2.5 mm, with a solder mask clearance of 0.2 mm around the pad.
-
Yes, ES1A-E3/5AT is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
To prevent damage to the ES1A-E3/5AT's sensitive gate oxide, it is recommended to handle the device with care, avoiding electrostatic discharge (ESD) and using ESD protection devices during handling and assembly.
-
The recommended storage condition for ES1A-E3/5AT is in a dry, cool place with a temperature range of -40°C to 30°C and a relative humidity of 60% or less.
-
Yes, ES1A-E3/5AT is suitable for high-frequency applications up to 100 kHz. However, the device's performance may degrade at higher frequencies, and additional considerations such as parasitic capacitance and inductance should be taken into account.