Part Details for ES1A R2 by Taiwan Semiconductor
Results Overview of ES1A R2 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1A R2 Information
ES1A R2 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES1A R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70480575
|
RS | Diode 50V 1A Super Fast Switching SMA Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.1230 | RFQ |
Part Details for ES1A R2
ES1A R2 CAD Models
ES1A R2 Part Data Attributes
|
ES1A R2
Taiwan Semiconductor
Buy Now
|
Compare Parts:
ES1A R2
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |