Part Details for ES1000-NO.4-B7-X-STK by TE Connectivity
Results Overview of ES1000-NO.4-B7-X-STK by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1000-NO.4-B7-X-STK Information
ES1000-NO.4-B7-X-STK by TE Connectivity is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ES1000-NO.4-B7-X-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7899
|
Newark | Heat Shrink Tubing, 17.78Mm, 4:1, Clear, Shrink Ratio:4:1, I.d. Supplied - Imperial:0.7", I.d. Supplied - Metric:17.78Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Raychem Te Connectivity ES1000-NO.4-B7-X-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$14.4400 / $21.1800 | Buy Now |
DISTI #
ES1000-NO.4-B7-X-STK-ND
|
DigiKey | HEATSHRINK 0.7" X 4' CLEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
77 In Stock |
|
$13.6398 / $22.3000 | Buy Now |
DISTI #
36K7899
|
Avnet Americas | Heat Shrink Tubing 4:1 Irradiated PO (Polyolefin) Clear Stick - Bulk (Alt: 36K7899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$14.3400 / $22.0300 | Buy Now |
DISTI #
085193P003
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Cut Piece - Bulk (Alt: 085193P003) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$11.7288 / $13.5316 | Buy Now |
DISTI #
650-ES1000NO.4B7XSTK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBE .70" 4FT CL PRICE PER STICK RoHS: Compliant | 384 |
|
$13.9200 / $22.3000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Thin Stick RoHS: Compliant |
165 In Stock |
|
$11.6200 / $20.6600 | Buy Now |
DISTI #
54491152
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Thin Stick RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1604 | Americas - 160 |
|
$14.2235 / $24.3059 | Buy Now |
DISTI #
RYCES1000-NO.4-B7-X-STK
|
Interstate Connecting Components | ADHSV LINED CLEAR H.S. | 6 |
|
$17.4870 / $21.4463 | Buy Now |
DISTI #
000000000001102182
|
Sager | Heat Shrink Tubing & Sleeves HS-TUBE .70 4FT CL PRICE PER STICK | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Thin Stick RoHS: Compliant |
165 In Stock |
|
$11.6200 / $20.6600 | Buy Now |