Part Details for ERZVEAV511 by Panasonic Electronic Components
Results Overview of ERZVEAV511 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERZVEAV511 Information
ERZVEAV511 by Panasonic Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for ERZVEAV511
ERZVEAV511 CAD Models
ERZVEAV511 Part Data Attributes
|
ERZVEAV511
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVEAV511
Panasonic Electronic Components
Varistor, 410V, 92J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 92 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 410 V |
Alternate Parts for ERZVEAV511
This table gives cross-reference parts and alternative options found for ERZVEAV511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVEAV511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERZV09V511CS | Panasonic Electronic Components | Check for Price | Varistor, 410V, 92J, Through Hole Mount, RADIAL LEADED | ERZVEAV511 vs ERZV09V511CS |
ERZVH9V511 | Panasonic Electronic Components | Check for Price | Varistor, 410V, 92J, Through Hole Mount, RADIAL LEADED | ERZVEAV511 vs ERZVH9V511 |
ERZVD9D511 | Panasonic Electronic Components | Check for Price | Varistor, 410V, 92J, Through Hole Mount, RADIAL LEADED | ERZVEAV511 vs ERZVD9D511 |
ERZV09D511CS | Panasonic Electronic Components | Check for Price | Varistor, 410V, 92J, Through Hole Mount, RADIAL LEADED | ERZVEAV511 vs ERZV09D511CS |
ERZVDAD511 | Panasonic Electronic Components | Check for Price | Varistor, 410V, 92J, Through Hole Mount, RADIAL LEADED | ERZVEAV511 vs ERZVDAD511 |
ERZVHAV511 | Panasonic Electronic Components | Check for Price | Varistor, 410V, 92J, Through Hole Mount, RADIAL LEADED | ERZVEAV511 vs ERZVHAV511 |
ERZVEAD511 | Panasonic Electronic Components | Check for Price | Varistor, 410V, 92J, Through Hole Mount, RADIAL LEADED | ERZVEAV511 vs ERZVEAD511 |
ERZVE9D511 | Panasonic Electronic Components | Check for Price | Varistor, 410V, 92J, Through Hole Mount, RADIAL LEADED | ERZVEAV511 vs ERZVE9D511 |
ERZVHAD511 | Panasonic Electronic Components | Check for Price | Varistor, 410V, 92J, Through Hole Mount, RADIAL LEADED | ERZVEAV511 vs ERZVHAD511 |
ERZVH9D511 | Panasonic Electronic Components | Check for Price | Varistor, 410V, 92J, Through Hole Mount, RADIAL LEADED | ERZVEAV511 vs ERZVH9D511 |