-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERT-JZEG103FA by Panasonic Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124053CT-ND
|
DigiKey | MULTILAYER NTC CHIP THERMISTOR Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1161 In Stock |
|
$0.0261 / $0.1000 | Buy Now |
DISTI #
ERT-JZEG103FA
|
Avnet Americas | Thermistor NTC 10KOhm ?1% 2-Pin 0201 T/R - Tape and Reel (Alt: ERT-JZEG103FA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 / $0.0220 | Buy Now |
DISTI #
667-ERT-JZEG103FA
|
Mouser Electronics | NTC Thermistors 10K OHM 1% RoHS: Compliant | 379 |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
V72:2272_11359325
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 3435K T/R RoHS: Compliant Min Qty: 4695 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2129 Container: Cut Strips | Americas - 26044 |
|
$0.0124 / $0.0212 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 10K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 3435K T/R RoHS: Compliant |
30000 In Stock |
|
$0.0272 / $0.0359 | Buy Now |
DISTI #
66200444
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 3435K T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2251 | Americas - 30000 |
|
$0.0371 / $0.0467 | Buy Now |
|
Bristol Electronics | 1232847 |
|
RFQ | ||
DISTI #
ERT-JZEG103FA
|
TTI | NTC Thermistors 10K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
ERT-JZEG103FA
|
IBS Electronics | ERT-JZEG103FA by Panasonic is a high-precision NTC thermistor with a resistance of 10k ohms at 25°, C, featuring a compact design for temperature sensing in electronic circuits. Min Qty: 15000 Package Multiple: 1 | 30000 |
|
$0.0354 / $0.0467 | Buy Now |
|
Master Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 3435K T/R RoHS: Compliant |
30000 In Stock |
|
$0.0272 / $0.0359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy