Part Details for ERM8-050-01-S-D-EM2-L-TR by Samtec Inc
Results Overview of ERM8-050-01-S-D-EM2-L-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERM8-050-01-S-D-EM2-L-TR Information
ERM8-050-01-S-D-EM2-L-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ERM8-050-01-S-D-EM2-L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8763
|
Newark | Erm8-050-01-S-D-Em2-L-Tr - Tape & Reel |Samtec ERM8-050-01-S-D-EM2-L-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.8700 / $6.3700 | Buy Now |
DISTI #
612-ERM8-050-01-S-D-EM2-L-TRCT-ND
|
DigiKey | CONN HDR 100POS EDGE MNT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85 In Stock |
|
$5.4600 / $8.7400 | Buy Now |
DISTI #
ERM8-050-01-S-D-EM2-L-TR
|
Avnet Americas | Mezzanine Connector, High-Speed, Header, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount - Tape and Reel (Alt: ERM8-050-01-S-D-EM2-L-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.7808 / $6.2474 | Buy Now |
DISTI #
ERM8-050-01-S-D-EM2-L-TR
|
Avnet Americas | Mezzanine Connector, High-Speed, Header, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount - Tape and Reel (Alt: ERM8-050-01-S-D-EM2-L-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.7808 / $6.2474 | Buy Now |
DISTI #
200-ERM80501SDEM2LTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate(R) Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$4.9800 / $8.7400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.9900 / $8.6600 | Buy Now |
DISTI #
5cd8e241cd7c1c4c38312a7d
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$4.3800 / $8.7400 | Buy Now |
DISTI #
000000000003036451
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$5.6300 / $8.7400 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.9900 / $8.6600 | Buy Now |
Part Details for ERM8-050-01-S-D-EM2-L-TR
ERM8-050-01-S-D-EM2-L-TR CAD Models
ERM8-050-01-S-D-EM2-L-TR Part Data Attributes
|
ERM8-050-01-S-D-EM2-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-050-01-S-D-EM2-L-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
ERM8-050-01-S-D-EM2-L-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks on ERM8-050-01-S-D-EM2-L-TR is 0.5-1.5 N·m (0.37-1.06 lbf·in) according to Samtec's application notes.
-
Yes, the ERM8-050-01-S-D-EM2-L-TR is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which ensures reliable performance in applications with intense vibrations.
-
The ERM8-050-01-S-D-EM2-L-TR has a mating cycle life of 500 cycles minimum, according to Samtec's specifications. This means it can withstand at least 500 connect/disconnect cycles without compromising its performance.
-
Yes, the ERM8-050-01-S-D-EM2-L-TR is designed to operate in harsh environments. It has an operating temperature range of -55°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to follow Samtec's guidelines for environmental considerations.
-
While the ERM8-050-01-S-D-EM2-L-TR is optimized for 1.57 mm PCB thickness, it can be used with other PCB thicknesses. However, Samtec recommends consulting their application notes and performing necessary design adjustments to ensure reliable performance.