-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERM8-025-09.0-S-DV-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0786
|
Newark | Erm8-025-09.0-S-Dv-Tr/ Tape & Reel |Samtec ERM8-025-09.0-S-DV-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $8.6600 | Buy Now |
DISTI #
612-ERM8-025-09.0-S-DV-CT-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9500 / $6.1400 | Buy Now |
DISTI #
ERM8-025-09.0-S-DV-TR
|
Avnet Americas | Mezzanine Connector, High-Speed, Header, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount - Tape and Reel (Alt: ERM8-025-09.0-S-DV-TR) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 6 Days Container: Reel | 125 |
|
$3.2736 / $4.0513 | Buy Now |
DISTI #
200-ERM8025090SDVTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate(R) Rugged High Speed Terminal RoHS: Compliant | 48 |
|
$3.4000 / $6.4300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant |
125 In Stock |
|
$2.9200 / $6.7900 | Buy Now |
DISTI #
66463387
|
Verical | Conn Micro High Speed Terminal Strip HDR 50 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2307 | Americas - 125 |
|
$5.0700 / $8.8270 | Buy Now |
DISTI #
ERM8-025-09.0-S-DV-TR
|
IBS Electronics | ERM8-025-09.0-S-DV-TR by SAMTEC is a high-speed edge rate connector with 25 positions, 9mm stack height, dual row, surface mount, and vertical orientation, ideal for compact applications. Min Qty: 5 Package Multiple: 1 | 125 |
|
$3.7960 / $8.8270 | Buy Now |
DISTI #
000000000003036321
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$3.9000 / $6.1400 | Buy Now |
DISTI #
ERM8-025-09.0-S-DV-TR
|
Avnet Abacus | Mezzanine Connector HighSpeed Header 08 mm 2 Rows 50 Contacts Surface Mount (Alt: ERM8-025-09.0-S-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant |
125 In Stock |
|
$2.9200 / $6.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-025-09.0-S-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-025-09.0-S-DV-TR
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.22 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
The recommended torque for the screw-down mechanism is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure mating and prevent damage to the connector.
Yes, the ERM8-025-09.0-S-DV-TR is designed to withstand high-vibration environments, with a tested vibration range of 10-2000 Hz, 20 G peak acceleration.
The ERM8-025-09.0-S-DV-TR is rated for operating temperatures of -55°C to 125°C and can withstand humidity up to 95% RH, making it suitable for use in harsh environments.
The ERM8-025-09.0-S-DV-TR has a mating cycle life of 500 cycles minimum, ensuring reliable connections over an extended period.
Yes, the ERM8-025-09.0-S-DV-TR is designed for high-speed signal transmission, with a bandwidth of up to 10 Gbps and a characteristic impedance of 50 ohms.