Part Details for ERM8-010-05.0-S-DV-EGP-P-TR by Samtec Inc
Results Overview of ERM8-010-05.0-S-DV-EGP-P-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERM8-010-05.0-S-DV-EGP-P-TR Information
ERM8-010-05.0-S-DV-EGP-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ERM8-010-05.0-S-DV-EGP-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-010-05.0-S-DV-EGP-P-TR
|
Avnet Americas | 0.80 MM EDGE RATE RUGGED HIGH SPEED TERM - Tape and Reel (Alt: ERM8-010-05.0-S-DV-EGP-P-TR) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.8384 / $5.2209 | Buy Now |
DISTI #
200-E801050SDVEGPPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate(R) Rugged High Speed Terminal | 0 |
|
$3.8000 / $4.9200 | Order Now |
DISTI #
000000000007244576
|
Sager | 0.80 MM EDGE RATE� RUGGED HIGH SPEED TERMINAL Min Qty: 1 | 0 |
|
$3.8000 / $6.1500 | Buy Now |