Part Details for ERL207R5000GKEB500 by Vishay Intertechnologies
Results Overview of ERL207R5000GKEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERL207R5000GKEB500 Information
ERL207R5000GKEB500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERL207R5000GKEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL207R5000GKEB500
|
Avnet Americas | ERL-20-500 7.5 2% T-1 EB e3 - Tape and Reel (Alt: ERL207R5000GKEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.4419 / $2.4968 | Buy Now |
Part Details for ERL207R5000GKEB500
ERL207R5000GKEB500 CAD Models
ERL207R5000GKEB500 Part Data Attributes
|
ERL207R5000GKEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL207R5000GKEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 7.5ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for ERL207R5000GKEB500
This table gives cross-reference parts and alternative options found for ERL207R5000GKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL207R5000GKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR20C7R50GRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 7.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL207R5000GKEB500 vs RLR20C7R50GRRE6 |
RLR20C7R50GSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 7.5ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL207R5000GKEB500 vs RLR20C7R50GSB14 |
RLR20C7R50GSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 7.5ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL207R5000GKEB500 vs RLR20C7R50GSRE6 |
RLR20C7R50GSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 7.5ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL207R5000GKEB500 vs RLR20C7R50GSR36 |
RLR20C7R50GRR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 7.5ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL207R5000GKEB500 vs RLR20C7R50GRR36 |
RLR20C7R50GRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 7.5ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL207R5000GKEB500 vs RLR20C7R50GRB14 |
RLR20C7R50GRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 7.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL207R5000GKEB500 vs RLR20C7R50GRB14 |
RLR20C7R50GRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 7.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL207R5000GKEB500 vs RLR20C7R50GRR36 |
RLR20C7R50GPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 7.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL207R5000GKEB500 vs RLR20C7R50GPB14 |
RLR20C7R50GSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 7.5ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL207R5000GKEB500 vs RLR20C7R50GSRSL |