Part Details for ERL20750K00FKEB500 by Vishay Intertechnologies
Results Overview of ERL20750K00FKEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERL20750K00FKEB500 Information
ERL20750K00FKEB500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERL20750K00FKEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL20750K00FKEB500
|
Avnet Americas | ERL-20-500 750K 1% T-1 EB e3 - Tape and Reel (Alt: ERL20750K00FKEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3364 / $1.3642 | Buy Now |
Part Details for ERL20750K00FKEB500
ERL20750K00FKEB500 CAD Models
ERL20750K00FKEB500 Part Data Attributes
|
ERL20750K00FKEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL20750K00FKEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 750000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for ERL20750K00FKEB500
This table gives cross-reference parts and alternative options found for ERL20750K00FKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL20750K00FKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR20C7503FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL20750K00FKEB500 vs RLR20C7503FSB14 |
RLR20C7503FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL20750K00FKEB500 vs RLR20C7503FPR36 |
RLR20C7503FMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL20750K00FKEB500 vs RLR20C7503FMRSL |
RLR20C7503FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL20750K00FKEB500 vs RLR20C7503FRBSL |
RLR20C7503FMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL20750K00FKEB500 vs RLR20C7503FMRE6 |
RLR20C7503FSR3611 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL20750K00FKEB500 vs RLR20C7503FSR3611 |
RLR20C7503FRRSL11 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL20750K00FKEB500 vs RLR20C7503FRRSL11 |
RLR20C7503FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL20750K00FKEB500 vs RLR20C7503FMB14 |
RLR20C7503FPB1411 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL20750K00FKEB500 vs RLR20C7503FPB1411 |
RLR20C7503FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL20750K00FKEB500 vs RLR20C7503FRB14 |