Part Details for ERL2027K400FKEB500 by Vishay Intertechnologies
Results Overview of ERL2027K400FKEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERL2027K400FKEB500 Information
ERL2027K400FKEB500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERL2027K400FKEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL2027K400FKEB500
|
Avnet Americas | ERL-20-500 27.4K 1% T-1 EB e3 - Tape and Reel (Alt: ERL2027K400FKEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0502 / $1.0721 | Buy Now |
Part Details for ERL2027K400FKEB500
ERL2027K400FKEB500 CAD Models
ERL2027K400FKEB500 Part Data Attributes
|
ERL2027K400FKEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL2027K400FKEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 27400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for ERL2027K400FKEB500
This table gives cross-reference parts and alternative options found for ERL2027K400FKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL2027K400FKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR20C2742FSB14 | Vishay Intertechnologies | $12.3009 | Fixed Resistor, Metal Film, 0.5W, 27400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL2027K400FKEB500 vs RLR20C2742FSB14 |
RLR20C2742FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 27400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL2027K400FKEB500 vs RLR20C2742FRB14 |
RLR20C2742FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 27400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL2027K400FKEB500 vs RLR20C2742FRRSL |
RLR20C2742FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 27400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL2027K400FKEB500 vs RLR20C2742FSRSL |
RLR20C2742FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 27400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL2027K400FKEB500 vs RLR20C2742FRBSL |
ERL2027K400FKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 27400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL2027K400FKEB500 vs ERL2027K400FKEK500 |
RLR20C2742FMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 27400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL2027K400FKEB500 vs RLR20C2742FMR36 |
RLR20C2742FR | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 27400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL2027K400FKEB500 vs RLR20C2742FR |
RLR20C2742FRRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERL2027K400FKEB500 vs RLR20C2742FRRE8 |
RLR20C2742FRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 27400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL2027K400FKEB500 vs RLR20C2742FRB14 |